MY4IN-D2-GS-R DC12

Omron Automation and Safety
653-MY4IN-D2-GSRDC12
MY4IN-D2-GS-R DC12

Mfr.:

Description:
Plug-in Relays GP Relay, 4PDT, 6A, 12VDC

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
Power Relays
12 VDC
4 Form C (4PDT)
6 A
Solder Lug
PCB Mount
Latching
165 mOhms
6 A
Silver Alloy
MY-GS
Brand: Omron Automation and Safety
Height: 36 mm
Length: 28 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 21.5 mm
Part # Aliases: MY4IND2GSRDC12
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.65 $30.65
$30.51 $305.10
$30.08 $752.00
$29.66 $1,483.00
$29.23 $2,923.00
$28.92 $7,230.00
500 Quote