MY4IN-GS-R DC100/110

Omron Automation and Safety
653-MY4IN-GSRDC10/11
MY4IN-GS-R DC100/110

Mfr.:

Description:
Plug-in Relays GP Relay, 4PDT, 6A, 100/110VDC

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
Power Relays
100 VDC, 110 VDC
4 Form C (4PDT)
6 A
Solder Lug
PCB Mount
Latching
11.44 mOhms
6 A
Silver Alloy
MY-GS
Brand: Omron Automation and Safety
Height: 36 mm
Length: 28 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 21.5 mm
Part # Aliases: MY4INGSRDC100110
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.81 $20.81
$14.04 $140.40
$13.40 $335.00
$12.99 $649.50
$12.64 $1,264.00
$12.20 $3,050.00
$11.98 $5,990.00
$11.93 $11,930.00
2,500 Quote