B3W-9002-R1R

Aratas
653-B3W-9002-R1R
B3W-9002-R1R

Mfr.:

Description:
Tactile Switches HF Red LED Red Cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aratas
Product Category: Tactile Switches
RoHS:  
Illuminated
Red
LED
Through Hole
Straight
4.4 mm
Square
OFF - (ON)
2.3 N
50 mA
24 VDC
No
SPST
Solder Pin
White
Red
10 mm
10 mm
11 mm
B3W-9
300000 Cycle
IP00
Bulk
Brand: Aratas
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 300
Subcategory: Switches
Travel: 0.25 mm
Part # Aliases: B3W9002R1R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 127

Stock:
127 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 127 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.36 $4.36
$3.16 $31.60
$3.01 $75.25
$2.57 $771.00
$2.49 $1,494.00
$2.40 $2,880.00