B3W-9012-R1R

Aratas
653-B3W-9012-R1R
B3W-9012-R1R

Mfr.:

Description:
Tactile Switches 1 Red LED Red Cap 12x12 High OF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aratas
Product Category: Tactile Switches
RoHS:  
Illuminated
Red
LED
Through Hole
Straight
Square
OFF - (ON)
2.3 N
50 mA
24 VDC
No
SPST
Solder Pin
White
Red
12 mm
12 mm
11 mm
B3W-9
300000 Cycle
IP00
Brand: Aratas
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 300
Subcategory: Switches
Part # Aliases: B3W9012R1R
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 300   Multiples: 300
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.56 $1,068.00
$3.49 $2,094.00
$3.40 $4,080.00
$3.24 $7,776.00