G7L-2A-P-80-CB DC12

Aratas
653-G7L2AP80CBDC12
G7L-2A-P-80-CB DC12

Mfr.:

Description:
Industrial Relays RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aratas
Product Category: Industrial Relays
RoHS:  
Through Hole
Power Relays
Miniature
Solder Pin
2 Form A (DPST-NO)
20 A
Solder Pin
Non-Latching
12 VDC
75 Ohms
158 mA
250 VAC
Silver Alloy (Ag)
G7L
41 mm
35.5 mm
52.5 mm
Brand: Aratas
Power Consumption: 1.9 W
Product Type: Industrial Relays
Factory Pack Quantity: 20
Subcategory: Relays
Part # Aliases: G7L2AP80CBDC12
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.79 $19.79
$17.04 $170.40
$16.44 $328.80
$15.61 $936.60
$14.99 $1,499.00
$14.40 $3,744.00
$14.07 $7,035.00
1,000 Quote