RBS020902T

OncQue
108-RBS020902T
RBS020902T

Mfr.:

Description:
Tilt Switches HORIZONTAL TILT TAPE/REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OncQue
Product Category: Tilt Switches
RoHS:  
20 deg
SMD/SMT
5 VDC
10 mA
SPST
PCB Mount
- 25 C
+ 85 C
100000 Cycle
7.8 mm
3 mm
RBS02
Reel
Brand: OncQue
Contact Resistance: 10 Ohms
Dielectric Strength: 50 VDC
Illuminated: Non-Illuminated
Insulation Resistance: 50 MOhms
Product Type: Tilt Switches
Factory Pack Quantity: 2500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RBS Motion & Optical Tilt Sensors

OncQue RBS Sensors include motion sensors and optical tilt sensors with surface mount options. OncQue RBS31, RBS35, and RBS38 10mA, 3.3VDC to 5VDC optical tilt sensors with operating angles of 15° to 65°. RBS02, RBS07, and RBS20 are 10mA, 5VDC contact ball sensors with 20° or 45° operating angles.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$0.977 $2,442.50
$0.90 $4,500.00
$0.868 $8,680.00