RBS070600

OncQue
108-07060
RBS070600

Mfr.:

Description:
Tilt Switches CONTACT TLT SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OncQue
Product Category: Tilt Switches
RoHS:  
30 deg
PC Pin, Right Angle
5 VDC
10 mA
SPST
Vertical PCB
- 25 C
+ 85 C
100000 Cycle
8.5 mm
6.5 mm
6.5 mm
RBS07
Bulk
Brand: OncQue
Contact Resistance: 10 Ohms
Dielectric Strength: 500 VDC
Illuminated: Non-Illuminated
Insulation Resistance: 1 GOhms
Product Type: Tilt Switches
Factory Pack Quantity: 500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OncQue Contact-Ball Tilt Sensor Switches: Series RBS04

OncQue Contact-Ball Tilt Sensor Switches: Series RBS04 feature horizontal tilt detecting and vertical up-side down detecting. The switch is constructed of high insulation plastic, free from conduction and rust. With gold-plated ball and terminals, there is low possibility of oxidation. This RoHS-compliant product is an ideal substitute for mercury switches. Applications include video game consoles, home appliance tilt off detection, and automotive devices.

OncQue Contact-Ball Tilt Sensor Switches: Series RBS07

OncQue Contact-Ball Tilt Sensor Switches: Series RBS07 feature upside down detecting and  a 45° tilt detection within a 360º radius. Free from electric conduction and rust, the tilt switches are constructed of fireproof high insulation plastic, UL94V-0 grade. OncQue´s RBS07 Series  are suitable for use in video game consoles, home appliance tilt off detection, and automotive devices.

OncQue RBS07 Contact-Ball Tilt Sensor Switches - INACTIVE

OncQue RBS07 Contact-Ball Tilt Sensor Switches feature upside down detecting and a 45° tilt detection within a 360º radius. The housing is made of a high insulation plastic that makes it free from electric conduction and rust problems. The Gold-Plated ball and terminals reduce the possibility of oxidation. Typical applications include automatic shut off for home appliances, wake-up systems for power saving in devices such as remote controls, anti-theft, anti-tamper devices, rotation detection for monitor, alarm systems, and video game consoles.

RBS Motion & Optical Tilt Sensors

OncQue RBS Sensors include motion sensors and optical tilt sensors with surface mount options. OncQue RBS31, RBS35, and RBS38 10mA, 3.3VDC to 5VDC optical tilt sensors with operating angles of 15° to 65°. RBS02, RBS07, and RBS20 are 10mA, 5VDC contact ball sensors with 20° or 45° operating angles.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.11 $4.11
$2.93 $29.30
$2.27 $113.50
$2.02 $202.00
$1.52 $760.00
$1.45 $1,450.00
$1.37 $6,850.00
$1.34 $13,400.00