FS210-KIT

Optek / TT Electronics
828-FS210EVALKIT
FS210-KIT

Mfr.:

Description:
Optical Sensors - Development Tools

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Optical Sensors - Development Tools
Evaluation Kits
Incremental Encoder
FS210
Brand: Optek / TT Electronics
Dimensions: 60 mm x 60 mm
For Use With: Signal Connector, LED Connector, Breakout Boards
Product Type: Optical Sensor Development Tools
Series: FLEXSENSE
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FS210/FS310 FlexSense™ Evaluation Kits

Optek / TT Electronics FS210/FS310 FlexSense™ Evaluation Kits include all components for evaluation, including a scanner pc board with either the FS210 or FS310. The Optek / TT Electronics FS210/FS310 kit also includes a breakout board, USB cable, ribbon cable, and an LED board for the kit. All the software needed is included electronically, making setup a breeze. The evaluation kit is ideal for incremental encoder applications.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$416.75 $416.75
$408.24 $4,082.40
100 Quote