OPB704WZ

Optek / TT Electronics
828-OPB704WZ
OPB704WZ

Mfr.:

Description:
Optical Switches, Reflective, Phototransistor Output Reflective Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS:  
Reflective
3.81 mm
30 V
25 mA
1.7 V
2 V
Wire Leads
Bulk
Brand: Optek / TT Electronics
If - Forward Current: 40 mA
Number of Channels: 1 Channel
Output Type: Phototransistor
Pd - Power Dissipation: 100 mW
Product Type: Optical Switches, Reflective, Phototransistor Output
Factory Pack Quantity: 100
Subcategory: Optical Switches
Wavelength: 890 nm
Unit Weight: 8.085 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9031499000
TARIC:
8541409090
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
547
Expected 2026/12/11
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.44 $4.44
$4.38 $438.00