OPB735B

Optek / TT Electronics
828-OPB735B
OPB735B

Mfr.:

Description:
Optical Switches, Reflective, Phototransistor Output REFLECT OBJECT SENS HIGH TEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS:  
Reflective
12.7 mm
30 V
30 mA
1.8 V
2 V
- 55 C
+ 100 C
Through Hole
OPB735
Bulk
Brand: Optek / TT Electronics
Fall Time: 15 us
If - Forward Current: 75 mA
Number of Channels: 1 Channel
Output Type: Phototransistor
Product Type: Optical Switches, Reflective, Phototransistor Output
Rise Time: 15 us
Factory Pack Quantity: 100
Subcategory: Optical Switches
Wavelength: 890 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPB735 Reflective Object Sensors

Optek / TT Electronics OPB735 Reflective Object Sensors consist of an infrared emitting diode and an NPN silicon phototransistor or photodarlington encased side-by-side on converging optical axes in a black thermoplastic housing. The detector responds to radiation from the infrared emitting diode only when a reflective object passes within its field of view. Optek / TT Electronics OPB735 Reflective Object Sensors include OPB735X sensors with four leads and OPB735XWZ sensors with 300mm interconnect wires. Applications include non-contact reflective object sensors, assembly line automation, machine automation, machine safety, and more.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 92 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.39 $21.39
$17.50 $1,750.00
$15.26 $4,578.00
$15.20 $7,600.00
1,000 Quote