OPB991L55Z

Optek / TT Electronics
828-OPB991L55Z
OPB991L55Z

Mfr.:

Description:
Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch Photologic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Optical Switches, Transmissive, Photo IC Output
RoHS:  
Transmissive, Slotted
1.7 V
3.18 mm
1.27 mm
40 mA
- 40 C
+ 70 C
OPB9-Z
Bulk
Brand: Optek / TT Electronics
Fall Time: 70 ns
High Level Output Current: 100 uA
Low Level Output Voltage: 400 mV
Output Type: Open Collector, Buffer
Pd - Power Dissipation: 300 mW
Product Type: Optical Switches, Transmissive, Photo IC Output
Rise Time: 70 ns
Factory Pack Quantity: 100
Subcategory: Optical Switches
Vr - Reverse Voltage: 2 V
Wavelength: 890 nm
Unit Weight: 8.289 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
600
Expected 2026/12/11
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.64 $5.64
$5.35 $535.00