OPI126

Optek / TT Electronics
828-OPI126
OPI126

Mfr.:

Description:
High Speed Optocouplers Optoisolator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: High Speed Optocouplers
RoHS:  
Through Hole
1 Channel
250 kb/s
15000 Vrms
Open Collector
25 mA
1.5 V
100 ns
100 ns
2 V
100 uA
200 mW
- 55 C
+ 100 C
Bulk
Brand: Optek / TT Electronics
Height: 8.12 mm
Length: 19 mm
Peak Solder Temperature: + 260 C
Pin Count: 5
Product Type: High Speed Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Width: 8.12 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Description of Change: A header constructed with SPCC steel and
manufactured at an alternate location will be added to the bill
of material for OP130 and OP230 type product.

Change Identification: The effective date code for this change
is 1331.

Reason for Change: This header fabricated with SPCC steel and
manufactured at an alternate location will be added to the bill
of material for all OP130 type products to ensure a continuous
supply of material.

Expected Impact: The alternate header does not affect the form,
fit, or function for the OP130 type product.

Implementation of Change: July 29, 2013


Affected Part Numbers:

828-OP130
828-OP133W
828-OPI150
828-OPI130W
828-OPI120
828-OP131
828-OP230WPS
828-OPI120-032
828-OPI126
828-OPI153
828-OP132
828-OP231
828-OPI127
828-OP132W
828-OP232
828-OPI123
828-OPI127-032
828-OP133W
828-OP233
828-OPI125
828-OPI128

Please contact a Mouser Technical Sales Representative for
further information.

5-0613-13

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
TARIC:
8541409090
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.48 $12.48
$11.61 $1,161.00