OVLLR8C7

Optek / TT Electronics
828-OVLLR8C7
OVLLR8C7

Mfr.:

Description:
Single Colour LEDs Red 623 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
T-1 3/4 (5 mm)
623 nm
900 mcd
20 mA
2.2 V
120 mW
Colorless
5 mm
Cylindrical
Water Clear
Bulk
Brand: Optek / TT Electronics
Height: 6.8 mm
Illumination Colour: Red
Length: 5.05 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 85 deg
Width: 5.05 mm
Unit Weight: 337 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410090
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 32,715

Stock:
32,715 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.39 $0.39
$0.37 $37.00
$0.361 $90.25
$0.34 $170.00
$0.314 $628.00