OVU00212

Overview
300-OVU00212
OVU00212

Mfr.:

Description:
Servo Motors Titan BLDC integrated servo motor with end stop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Overview Ltd.
Product Category: Servo Motors
RoHS:  
DC Servo Motors & Drives
12 V
64.8 mm
BLDC
Brand: Overview
Continuous Torque: 0.036 Nm
Product Type: AC, DC & Servo Motors
Factory Pack Quantity: 50
Subcategory: Motors & Motor Drives
Part # Aliases: OVU00212-006
Unit Weight: 222.264 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8501104040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Titan Integrated Servo Motors

Overview Titan Integrated Servo Motors are designed for high positional accuracy,  smooth and silent motion. These include video conferencing and CCTV PTZ applications. The Titan platform creates a standalone intelligent motor with integral low-level motor control and integrated optical feedback. It is robust to external dynamic disturbances, especially impulses and vibrations.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$181.90 $181.90
$167.17 $835.85
$163.13 $1,631.30