AB1070B-LW150-R

PUI Audio
665-AB1070B-LW150-R
AB1070B-LW150-R

Mfr.:

Description:
Speakers & Transducers PIEZO ELEMENT 150mm LEADS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
REACH - SVHC:
Benders
Piezoelectric
Flush Mount
7 kHz
1 kOhms
Round
Wire Leads
- 20 C
+ 80 C
9.9 mm
0.12 mm
Brand: PUI Audio
Diameter - in: 0.39 in
Diameter - mm: 9.9 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: AB
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 15 V
Unit Weight: 440.320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,061

Stock:
1,061 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.31 $1.31
$0.987 $9.87
$0.891 $22.28
$0.826 $41.30
$0.765 $76.50
$0.683 $204.90
$0.647 $323.50
$0.601 $601.00
$0.572 $2,860.00