AB3526B-LW100-R

PUI Audio
665-AB3526BLW100R
AB3526B-LW100-R

Mfr.:

Description:
Speakers & Transducers PIEZO CERAMIC BENDER 35MM DIA. 30VP-P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
REACH - SVHC:
Benders
Piezoelectric
Flush Mount
2.6 kHz
300 Ohms
Round
Wire Leads
- 20 C
+ 70 C
35 mm
0.53 mm
Brand: PUI Audio
Diameter - in: 1.378 in
Diameter - mm: 35 mm
Dimensions: 35 mm L x 35 mm W x 0.53 mm H
Height: 0.53 mm
Height - in: 0.021 in
Height - mm: 0.53 mm
Length - in: 1.378 in
Length - mm: 35 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.6 kHz
Series: AB
Factory Pack Quantity: 50
Subcategory: Audio Devices
Voltage Rating: 30 V
Width - in: 1.378 in
Width - mm: 35 mm
Unit Weight: 3.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518900000
CAHTS:
8531109090
USHTS:
8531809041
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Audio Devices with Wire Assemblies

PUI Audio now offers audio devices with wire assemblies. A selection of benders, indicators, transducers, microphones, and speakers are available with pre-wired assemblies ready for the production line. The benefit of new value-added process is reduced handling, minimizing the risk of damage to the component.

In Stock: 740

Stock:
740
Can Dispatch Immediately
On Order:
200
Expected 2026/11/16
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.29 $3.29
$2.44 $24.40
$2.19 $54.75
$1.76 $88.00
$1.73 $173.00
$1.45 $1,450.00