AI-3629-P-30V-R

PUI Audio
665-AI3629P30VR
AI-3629-P-30V-R

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 30VDC 60MA 100DBA

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Industrial
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Indicators
30 V
Flush Mount
AI
Brand: PUI Audio
Product Type: Audio Indicators & Alerts
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
USHTS:
8531809041
TARIC:
8531809540
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: