AI-4228-P-C48-R

PUI Audio
665-AI4228PC48R
AI-4228-P-C48-R

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 12VDC 2800Hz 86dBA

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
REACH - SVHC:
Indicators
Audio Indicator
86 dBA
Continuous
2.8 kHz
12 V
3 mA
Screw
Panel Mount
42.5 mm L x 42.5 mm W x 32.5 mm H
AI
Brand: PUI Audio
Height: 32.5 mm
Length: 42.5 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 40
Subcategory: Audio Devices
Width: 42.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.69 $25.69
$19.13 $191.30
$17.25 $431.25
$16.76 $670.40