AI-4228-P-SP120-R

PUI Audio
665-AI4228PSP120R
AI-4228-P-SP120-R

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 110VDC 2800Hz 92dBA

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Indicators
Piezoelectric
92 dBA
Pulse
2.8 kHz
120 VAC/120 VDC
20 mA
Screw
Panel Mount
42.5 mm x 32.5 mm
AI
Brand: PUI Audio
Diameter: 42.5 mm
Height: 32.5 mm
Length: 42.5 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 40
Subcategory: Audio Devices
Width: 42.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.18 $32.18
$24.60 $246.00
$21.90 $547.50
$20.67 $826.80