AI-4228-TF-LW140-3-R

PUI Audio
665-AI4228-TFLW1403R
AI-4228-TF-LW140-3-R

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial PZ 105dB 2800Hz 12DC

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
REACH - SVHC:
Indicators
Piezoelectric
106 dBA
Continuous
2.8 kHz
12 VDC
10 mA
Wire Lead
Flange Mount
41.8 mm x 16 mm
AI
Brand: PUI Audio
Diameter: 41.8 mm
Height: 16 mm
Length: 60 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 90
Subcategory: Audio Devices
Width: 41.8 mm
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Audio Devices with Wire Assemblies

PUI Audio now offers audio devices with wire assemblies. A selection of benders, indicators, transducers, microphones, and speakers are available with pre-wired assemblies ready for the production line. The benefit of new value-added process is reduced handling, minimizing the risk of damage to the component.

In Stock: 14,923

Stock:
14,923 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.23 $5.23
$4.00 $40.00
$3.62 $90.50
$3.05 $152.50
$2.76 $248.40
$2.69 $726.30
$2.50 $1,350.00