ANM-5254L-R

PUI Audio
665-ANM-5254L-R
ANM-5254L-R

Mfr.:

Description:
Microphones .68kOHM X 9.7mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
RoHS:  
Noise Cancelling
680 Ohms
500 mA
- 54 dB
SMD/SMT
9.7 mm
9.7 mm
9.7 mm
5 mm
1.5 V
Brand: PUI Audio
Depth - in: 0.205 in
Depth - mm: 5.2 mm
Diameter - in: 0.382 in
Diameter - mm: 9.7 mm
Length - in: 0.382 in
Length - mm: 9.7 mm
Packaging: Bulk
Product Type: Microphones
Series: ANM
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.382 in
Width - mm: 9.7 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518100000
USHTS:
8518108030
TARIC:
8518109590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 5,344

Stock:
5,344 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.58 $1.58
$1.20 $12.00
$1.08 $27.00
$0.997 $49.85
$0.914 $91.40
$0.812 $243.60
$0.768 $384.00
$0.715 $715.00
$0.70 $3,500.00