APS3008S-R

PUI Audio
665-APS3008S-R
APS3008S-R

Mfr.:

Description:
Speakers & Transducers MULTI LAYER PIEZO SPEAKER 5VRMS 16VP-P

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Speakers
Piezoelectric
Board Mount
800 Hz
80 dBA
Rectangular
SMD/SMT
- 20 C
+ 70 C
30 mm
20 mm
2 mm
Brand: PUI Audio
Dimensions: 30 mm L x 20 mm W x 2 mm H
Height - mm: 2 mm
Length - mm: 30 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: APS
Factory Pack Quantity: 80
Subcategory: Audio Devices
Width - mm: 20 mm
Unit Weight: 4.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8518290000
CAHTS:
8543700000
USHTS:
8518298000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: