APS4812B-LW100-R

PUI Audio
665-APS4812B-LW100-R
APS4812B-LW100-R

Mfr.:

Description:
Speakers & Transducers 1200 Hz 30 Vp-p

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Piezoelectric
Flush Mount
1.2 kHz
88 dBA
3.5 kOhms
Round
Wire Leads
- 20 C
+ 70 C
50 mm
2.2 mm
Brand: PUI Audio
Diameter - in: 1.969 in
Diameter - mm: 50 mm
Dimensions: 50 mm L x 50 mm W x 2.2 mm H
Height: 2.2 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 1.2 kHz
Series: APS
Factory Pack Quantity: 25
Subcategory: Audio Devices
Unit Weight: 4.628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Audio Devices with Wire Assemblies

PUI Audio now offers audio devices with wire assemblies. A selection of benders, indicators, transducers, microphones, and speakers are available with pre-wired assemblies ready for the production line. The benefit of new value-added process is reduced handling, minimizing the risk of damage to the component.

In Stock: 107

Stock:
107 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.34 $3.34
$2.55 $25.50
$2.28 $57.00
$2.12 $106.00
$1.95 $195.00
$1.78 $445.00
$1.65 $825.00