AS01208MS-SC12-WP-R

PUI Audio
665-AS01208MSSC12WPR
AS01208MS-SC12-WP-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 12MM 0.3 W 8 OHM 87.5 DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Speakers
Waterproof
Board Mount
1.3 kHz
87.5 dBA
8 Ohms
300 mW
Rectangular
Spring Contact
- 20 C
+ 60 C
12 mm
5.5 mm
3 mm
Neodymium Iron Boron (NdFeB)
Mylar
IPX8
Brand: PUI Audio
Dimensions: 12 mm x 5.5 mm x 3 mm
Height: 3 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 1.3 kHz
Series: AS01208MS
Factory Pack Quantity: 100
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS01208MS Waterproof Speakers

PUI Audio AS01208MS Waterproof Speakers offer high sound quality and low distortion in a 12mm x 6mm package. PUI Audio AS01208MS Mobile Series Speakers are designed for IPx8 waterproof performance. The series survives water depths of more than 1m for 30 minutes when properly mounted and sealed. The speakers display 800Hz to 20,000Hz flat frequency response. Different versions offer features such as spring contacts, gold-plated pads, or 100mm pre-tinned wire leads.

In Stock: 191

Stock:
191 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.97 $5.97
$4.86 $48.60
$4.51 $112.75
$4.20 $210.00
$3.98 $398.00
$3.93 $1,965.00