AS01508AO-LW25-R

PUI Audio
665-AS01508AOLW25R
AS01508AO-LW25-R

Mfr.:

Description:
Speakers & Transducers .5W 8OHM 550HZ 84DB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Speakers
84 dBA
8 Ohms
Square
Wire Leads
15 mm
11 mm
Aluminum
Brand: PUI Audio
Dimensions: 15 mm L x 11 mm W x 3.9 mm H
Height: 3.9 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 550 Hz
Series: AS01508AO
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 4.861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8518290000
USHTS:
8518298000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: