AS02504PR-N50-R

PUI Audio
665-AS02504PR-N50-R
AS02504PR-N50-R

Mfr.:

Description:
Speakers & Transducers 2W 4 OHM 79DB 280HZ N50 Mini Speaker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Board Mount
280 Hz
79 dBA
4 Ohms
2 W
Round
Wire Leads
- 20 C
+ 60 C
25 mm
7.5 mm
Neodymium Iron Boron (NdFeB)
Paper
Brand: PUI Audio
Dimensions: 22 mm L x 22 mm W x 6.7 mm H
Height: 6.7 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 300 Hz
Series: AS
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 13.285 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.47 $6.47
$4.99 $49.90
$4.52 $113.00
$4.20 $210.00
$3.84 $384.00
$3.61 $1,083.00