AS03608MR-5-R

PUI Audio
665-AS03608MR-5-R
AS03608MR-5-R

Mfr.:

Description:
Speakers & Transducers 500-4500Hz 8 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Board Mount
500 Hz
91 dBA
8 Ohms
500 mW
Round
Solder Tab
- 20 C
+ 60 C
36 mm
4.6 mm
Neodymium (Nd) N38
Mylar
Brand: PUI Audio
Diameter - in: 1.417 in
Diameter - mm: 36 mm
Dimensions: 36 mm L x 36 mm W x 16.8 mm H
Height: 16.8 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 250 Hz
Series: AS
Factory Pack Quantity: 50
Subcategory: Audio Devices
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 156

Stock:
156
Can Dispatch Immediately
On Order:
1,000
Expected 2026/11/17
5,900
4,100
Expected 2027/03/15
1,800
Expected 2027/03/22
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.62 $4.62
$3.36 $33.60
$2.98 $74.50
$2.78 $139.00
$2.56 $256.00
$2.30 $575.00
$2.08 $1,040.00
$2.04 $2,040.00