AS04304PR-F-WP-R

PUI Audio
665-AS04304PR-F-WP-R
AS04304PR-F-WP-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 3W 4OHM 85DB 180HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Waterproof
Flange Mount
180 Hz
85 dBA
4 Ohms
3 W
Round
Solder Pad
- 20 C
+ 60 C
42.5 mm
20.2 mm
Neodymium Iron Boron (NdFeB)
IP65
Brand: PUI Audio
Height: 20 mm
Packaging: Tray
Product Type: Speakers & Transducers
Series: AS
Factory Pack Quantity: 30
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS Waterproof Heat-Resistant Speakers

PUI Audio AS Waterproof Heat-Resistant Speakers are full-range, point-source devices ideal for audio applications where maximum output and high-resolution responses are required. These IP65-rated speakers operate across wide frequency ranges and are available within an 80dB to 108dB sound pressure level range with 3W- or 5W-rated power handling. A flange mount design allows easy installation.

In Stock: 132

Stock:
132 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.56 $11.56
$8.47 $84.70
$8.18 $245.40
$7.47 $448.20
$6.64 $796.80
$6.50 $1,755.00