AS06608MR-R

PUI Audio
665-AS06608MRR
AS06608MR-R

Mfr.:

Description:
Speakers & Transducers .5W 380-7500hZ SLDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Board Mount
380 Hz
110 dBA
8 Ohms
500 mW
Round
Solder Tab
- 20 C
+ 60 C
66 mm
12.5 mm
Ferrite
Mylar
Brand: PUI Audio
Dimensions: 65.8 mm L x 65.8 mm W x 27 mm H
Height: 27 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 1.8 kHz
Series: AS
Factory Pack Quantity: 25
Subcategory: Audio Devices
Unit Weight: 34.598 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 146

Stock:
146 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.26 $5.26
$4.02 $40.20
$3.26 $81.50
$3.04 $152.00
$2.95 $295.00
$2.76 $690.00