AS07108PO-WR-R

PUI Audio
665-AS07108POWRR
AS07108PO-WR-R

Mfr.:

Description:
Speakers & Transducers 3W 8 OHM 250HZ 86DB W/ COATING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Water Resistant Cone
Frame Mount
250 Hz
86 dBA
8 Ohms
3 W
Oval
Solder Lug
- 20 C
+ 60 C
71 mm
41 mm
25 mm
Neodymium Iron Boron (NdFeB)
Treated Paper
Brand: PUI Audio
Dimensions: 71 mm L x 41 mm W x 25 mm H
Height: 25 mm
Length - in: 2.795 in
Length - mm: 71 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 250 Hz
Series: AS
Factory Pack Quantity: 200
Subcategory: Audio Devices
Width - in: 1.614 in
Width - mm: 41 mm
Unit Weight: 56.545 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,755

Stock:
1,755
Can Dispatch Immediately
On Order:
400
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.01 $6.01
$4.65 $46.50
$4.28 $107.00
$3.92 $196.00
$3.65 $365.00
$3.47 $694.00
$3.35 $2,010.00