AS09008PO-2-R

PUI Audio
665-AS09008PO2R
AS09008PO-2-R

Mfr.:

Description:
Speakers & Transducers 5W 8 OHM 86DBA 240HZ PAPER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Speakers
Electromagnetic
18 kHz
102 dBA
4 Ohms
5 W
Round
Solder Tab
- 25 C
+ 70 C
83.3 mm
83.3 mm
39 mm
Ferrite
Cloth
Brand: PUI Audio
Dimensions: 83.3 mm L x 83.3 mm W x 45.6 mm H
Height: 45.6 mm
Length - in: 3.543 in
Length - mm: 90 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 109 Hz
Series: AS
Factory Pack Quantity: 120
Subcategory: Audio Devices
Width - in: 1.969 in
Width - mm: 50 mm
Unit Weight: 160.470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8518290000
USHTS:
8518298000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: