AST-1732MR-R

PUI Audio
665-AST1732MR-R
AST-1732MR-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 32OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
PCB Mount
1.8 kHz
90 dBA
32 Ohms
200 mW
Round
Solder Pin
- 20 C
+ 55 C
17 mm
8 mm
Neodymium Iron Boron (NdFeB)
Mylar
Brand: PUI Audio
Diameter - in: 0.669 in
Diameter - mm: 17 mm
Dimensions: 29.7 mm L x 29.7 mm W x 12.7 mm H
Height: 12.7 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 1.2 kHz
Factory Pack Quantity: 650
Subcategory: Audio Devices
Unit Weight: 3.747 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 309

Stock:
309 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.15 $5.15
$4.18 $41.80
$3.97 $99.25
$3.28 $164.00
$3.24 $324.00
$2.79 $697.50
$2.62 $1,310.00