ASX02108-R

PUI Audio
665-ASX02108R
ASX02108-R

Mfr.:

Description:
Speakers & Transducers EXCITER 21MM 8 OHM .25W 75DB 640 HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Exciter
Adhesive Mount
640 Hz
71 dBA
8 Ohms
250 mW
Round
Solder Pad
- 20 C
+ 60 C
20.9 mm
8.5 mm
Neodymium Iron Boron (NdFeB)
Brand: PUI Audio
Dimensions: 17 mm L x 17 mm W x 8 mm H
Height: 8 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 1.7 kHz
Series: ASX
Factory Pack Quantity: 80
Subcategory: Audio Devices
Unit Weight: 8.111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASX Exciters

PUI Audio ASX Exciters let users create an invisible audio solution. By coupling the voice coil directly to the inside surface of an object, PUI Audio exciters transform the outer surface into an invisible, protected speaker, seamlessly transmitting vibrations. The design of the ASX series uses the interior of the device as an enclosure and creates an annular seal, ensuring no loss of low-frequency sound. ASX exciters come with robust double-sided tape for secure mounting and are available in sizes from 20mm to 101.6mm, with a frequency range of 5Hz to 20KHz.

In Stock: 345

Stock:
345 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.38 $5.38
$4.18 $41.80
$3.83 $95.75
$3.51 $175.50
$3.06 $244.80
$2.91 $698.40
$2.87 $1,607.20
$2.77 $2,880.80
$2.74 $13,809.60