AT-1220-TT-3V-2-R

PUI Audio
665-AT1220TT3V2R
AT-1220-TT-3V-2-R

Mfr.:

Description:
Speakers & Transducers EM 3Vpk 2000Hz 85dBA Top Fire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Transducers
Electromagnetic
PCB Mount
2 kHz
85 dBA
15 Ohms
Round
Solder Pin
- 25 C
+ 70 C
12 mm
4 mm
Brand: PUI Audio
Current Rating: 80 mA
Diameter - in: 0.472 in
Diameter - mm: 12 mm
Dimensions: 12 mm L x 12 mm W x 4 mm H
Height: 4 mm
Height - in: 0.157 in
Height - mm: 4 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 2 kHz
Series: AT
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8531801000
CAHTS:
8543700000
USHTS:
8531809041
TARIC:
8531804090
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 270

Stock:
270
Can Dispatch Immediately
On Order:
600
Expected 2027/02/01
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.19 $1.19
$0.908 $9.08
$0.819 $20.48
$0.759 $37.95
$0.704 $70.40
$0.649 $194.70
$0.594 $297.00
$0.554 $554.00
$0.483 $2,415.00