AT-1436-TWT-R

PUI Audio
665-AT1436TWTR
AT-1436-TWT-R

Mfr.:

Description:
Speakers & Transducers 5VP-P 3MA 17000PF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
REACH - SVHC:
Transducers
Piezoelectric
PCB Mount
3.6 kHz
80 dBA
Round
Solder Pin
- 20 C
+ 70 C
13.8 mm
6.8 mm
Brand: PUI Audio
Current Rating: 3 mA
Dimensions: 13.8 mm L x 13.8 mm W x 6.8 mm H
Height: 6.8 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 3.6 kHz
Series: AT
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8543700000
USHTS:
8531809041
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 261

Stock:
261
Can Dispatch Immediately
On Order:
200
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.56 $2.56
$1.95 $19.50
$1.76 $44.00
$1.63 $81.50
$1.50 $150.00
$1.33 $399.00
$1.26 $630.00
$1.22 $1,220.00