AT-1620-TWT-12V-R

PUI Audio
665-AT-1620TWT12VR
AT-1620-TWT-12V-R

Mfr.:

Description:
Speakers & Transducers 12V 85dBA 2048Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Transducers
Electromagnetic
PCB Mount
2.048 kHz
85 dBA
115 Ohms
Round
Solder Pin
- 40 C
+ 85 C
16 mm
14 mm
Brand: PUI Audio
Current Rating: 40 mA
Diameter - in: 0.63 in
Diameter - mm: 16 mm
Dimensions: 16 mm L x 16 mm W x 14 mm H
Height: 14 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.048 kHz
Series: AT
Factory Pack Quantity: 50
Subcategory: Audio Devices
Voltage Rating: 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8531109090
USHTS:
8531809041
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.27 $2.27
$1.73 $17.30
$1.56 $39.00
$1.43 $71.50
$1.33 $133.00
$1.20 $300.00
$1.10 $550.00
$1.06 $1,060.00