AT-1750-TFL-LW95-R

PUI Audio
665-AT1750TFLLW95R
AT-1750-TFL-LW95-R

Mfr.:

Description:
Speakers & Transducers 80 dBA 3Vpp 4000Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
REACH - SVHC:
Transducers
Piezoelectric
PCB Mount
5 kHz
80 dBA
Round
Wire Leads
- 30 C
+ 85 C
16.5 mm
4 mm
Brand: PUI Audio
Current Rating: 9 mA
Dimensions: 16.5 mm L x 16.5 mm W x 4 mm H
Height: 4 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 5 kHz
Series: AT
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 10 V
Unit Weight: 1.101 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8531801000
CAHTS:
8531109090
USHTS:
8531809041
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Audio Devices with Wire Assemblies

PUI Audio now offers audio devices with wire assemblies. A selection of benders, indicators, transducers, microphones, and speakers are available with pre-wired assemblies ready for the production line. The benefit of new value-added process is reduced handling, minimizing the risk of damage to the component.

In Stock: 443

Stock:
443 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.86 $1.86
$1.42 $14.20
$1.27 $31.75
$1.17 $58.50
$1.08 $108.00
$0.966 $289.80
$0.915 $457.50
$0.843 $843.00