AT-4230-TF-LW135-R

PUI Audio
665-AT4230TFLW135R
AT-4230-TF-LW135-R

Mfr.:

Description:
Speakers & Transducers 96 dBA 10Vpp 3000Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
REACH - SVHC:
Transducers
Piezoelectric
Flange Mount
3 kHz
96 dBA
Round
Wire Leads
- 30 C
+ 85 C
41.8 mm
16 mm
Brand: PUI Audio
Current Rating: 9 mA
Diameter - in: 1.646 in
Diameter - mm: 41.8 mm
Dimensions: 60 mm L x 41.8 mm W x 16 mm H
Height: 16 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 3 kHz
Series: AT
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 10 V
Unit Weight: 24.629 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8531109090
USHTS:
8531809041
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Audio Devices with Wire Assemblies

PUI Audio now offers audio devices with wire assemblies. A selection of benders, indicators, transducers, microphones, and speakers are available with pre-wired assemblies ready for the production line. The benefit of new value-added process is reduced handling, minimizing the risk of damage to the component.

In Stock: 143

Stock:
143 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.90 $3.90
$2.97 $29.70
$2.67 $66.75
$2.48 $124.00
$2.30 $230.00
$2.05 $615.00
$1.97 $985.00