POM-1547P-R

PUI Audio
665-POM1547PR
POM-1547P-R

Mfr.:

Description:
Microphones 2.2kOhm x 6mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Omnidirectional
2.2 kOhms
- 47 dBA
Solder Pin
6 mm
1.5 mm
2 V
Brand: PUI Audio
Depth - in: 0.059 in
Depth - mm: 1.5 mm
Diameter - in: 0.236 in
Diameter - mm: 6 mm
Product Type: Microphones
Series: POM
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8518108030
TARIC:
8518109590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: