POM-2245L-C33-R

PUI Audio
665-POM-2245L-C33-R
POM-2245L-C33-R

Mfr.:

Description:
Microphones MICROPHONE -45 DB 2 VDC .5 MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
- 44 dB
Solder Pin
6 mm
6 mm
6 mm
1.6 mm
2 V
Brand: PUI Audio
Depth - in: 0.094 in
Depth - mm: 2.4 mm
Diameter - in: 0.236 in
Diameter - mm: 6 mm
Packaging: Bulk
Product Type: Microphones
Series: POM
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 467.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518100000
CAHTS:
8531109090
USHTS:
8518108030
TARIC:
8518109590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.929 $2,787.00