POM-2246S-2-R

PUI Audio
665-POM2246S2R
POM-2246S-2-R

Mfr.:

Description:
Microphones 2.2kOhm x 6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
- 46 dB
Solder Tab
6 mm
6 mm
6 mm
2.2 mm
2 V
Brand: PUI Audio
Length - in: 0.236 in
Length - mm: 6 mm
Packaging: Bulk
Product Type: Microphones
Series: POM
Subcategory: Audio Devices
Width - in: 0.236 in
Width - mm: 6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8518108030
TARIC:
8518109590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.66 $2.66
$2.00 $20.00
$1.81 $45.25
$1.64 $82.00
$1.54 $154.00
$1.34 $335.00
$1.22 $610.00
$1.20 $1,200.00