POM-2744P-C33-R

PUI Audio
665-POM2744PC33-R
POM-2744P-C33-R

Mfr.:

Description:
Microphones COND 2 PIN 2.7 X 6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
- 42 dB
SMD/SMT
6 mm
9.7 mm
9.7 mm
4.5 mm
1.5 V
Brand: PUI Audio
Depth - in: 0.106 in
Depth - mm: 2.7 mm
Diameter - in: 0.236 in
Diameter - mm: 6 mm
Length - in: 0.236 in
Length - mm: 6 mm
Packaging: Bulk
Product Type: Microphones
Series: POM
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.236 in
Width - mm: 6 mm
Unit Weight: 419.542 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518100000
USHTS:
8518108030
TARIC:
8518109590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.77 $2.77
$2.11 $21.10
$1.90 $47.50
$1.76 $88.00
$1.60 $160.00
$1.45 $435.00
$1.37 $685.00
$1.33 $1,330.00