POW-1644P-B-R

PUI Audio
665-POW1644PBR
POW-1644P-B-R

Mfr.:

Description:
Microphones -44DB 2VDC .5MA 2.2KOHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
- 35 dB
SMD/SMT
6 mm
6 mm
6 mm
3.5 mm
2 V
Brand: PUI Audio
Depth - in: 0.063 in
Depth - mm: 1.6 mm
Diameter - in: 0.236 in
Diameter - mm: 6 mm
Length - in: 0.236 in
Length - mm: 6 mm
Packaging: Bulk
Product Type: Microphones
Series: POW
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.236 in
Width - mm: 6 mm
Unit Weight: 564 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518100000
USHTS:
8518108030
TARIC:
8518109590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,450

Stock:
1,450
Can Dispatch Immediately
On Order:
1,100
Expected 2026/11/23
600
Expected 2027/01/15
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.92 $3.92
$2.99 $29.90
$2.70 $67.50
$2.50 $125.00
$2.31 $231.00
$2.06 $618.00
$1.98 $990.00