PSD0401120

PUI Audio
665-PSD0401120
PSD0401120

Mfr.:

Description:
Board Mount Pressure Sensors Pressure Sensor 3.5mm Digital 130Kpa 3VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
30 kPa to 120 kPa
100 Pa
Digital
SMD/SMT
I2C
1.8 V to 3.6 V
20 bit
LGA-10
- 40 C
+ 85 C
3.6 V
1.8 V
Reel
Cut Tape
Brand: PUI Audio
Operating Supply Current: 300 uA
Port Size: 2.8 mm x 1.1 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 1000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MEMS Pressure Sensors

PUI Audio MEMS Pressure Sensors feature three sensors with microelectromechanical (MEMS) technology for digital and analog applications. These latest pressure sensors can be paired with PUI Audio's MEMS high-fidelity microphones, thereby capitalizing on the advantages of MEMS technology. This combination proves valuable in scenarios requiring both barometric sensors and microphones, such as smart devices, security systems, or smart vacuum cleaners. The PUI Audio MEMS Pressure Sensors utilize MEMS architecture to provide linearity, high sensitivity, and high stability within their small dimensions. The MEMS pressure sensors are ideal for medical equipment, wearable devices, industrial, robotics, and security applications.

In Stock: 956

Stock:
956 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.94 $8.94
$7.54 $37.70
$7.00 $70.00
$5.91 $295.50
$5.49 $549.00
$5.08 $2,540.00
Full Reel (Order in multiples of 1000)
$4.95 $4,950.00
$4.76 $9,520.00