SMI-1324-TW-12V-R-T/R

PUI Audio
665-SMI1324TW12VRT/R
SMI-1324-TW-12V-R-T/R

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount 12VDC 90dBA 2400HZ T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Indicators
Electromechanical
85 dBA
Continuous
2.4 kHz
12 VDC
30 mA
Gullwing Lead
SMD/SMT
12.5 mm x 12.5 mm x 6.5 mm
Brand: PUI Audio
Height: 6.5 mm
Length: 13.1 mm
Length - in: 0.516 in
Length - mm: 13.1 mm
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Audio Indicators & Alerts
Series: SMI
Factory Pack Quantity: 350
Subcategory: Audio Devices
Width: 12.5 mm
Width - in: 0.492 in
Width - mm: 12.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 648

Stock:
648 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 350)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$6.55 $6.55
$5.18 $51.80
$4.71 $117.75
$4.40 $220.00
$4.37 $437.00
Full Reel (Order in multiples of 350)
$4.08 $1,428.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$7.26
Min:
1