SMS-1308MS-R

PUI Audio
665-SMS-1308MS-R
SMS-1308MS-R

Mfr.:

Description:
Speakers & Transducers .8W 800Hz 8 OHM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Speakers
Electromagnetic
20 kHz
88 dBA
8 Ohms
1 W
Square
13 mm
13 mm
4 mm
Samarium Cobalt (SmCo)
Mylar
Brand: PUI Audio
Length - in: 0.512 in
Length - mm: 13 mm
Product Type: Speakers & Transducers
Series: SMS
Subcategory: Audio Devices
Width - in: 0.512 in
Width - mm: 13 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8518298000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMS Series Surface-Mount Speakers

PUI Audio SMS Series Surface-Mount Speakers offer a 30Ω impedance rating and a maximum of 2.5W input power rating. These speakers feature <5% total harmonic distortion, up to 7mm height, and a surface-mount design. PUI Audio SMS series Surface-Mount speakers operate in a wide temperature range of -40°C to +85°C or +105°C.

Availability

Stock:

Possible Replacement

PUI Audio SMS-1308MS-2-R
PUI Audio
Speakers & Transducers .8W 800Hz 8 OHM