SMT-0340-T-R

PUI Audio
665-SMT-0340-T-R
SMT-0340-T-R

Mfr.:

Description:
Speakers & Transducers SMT Micro 3mmX3mm Transdcr,500Hz-10kHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
REACH - SVHC:
Transducers
Electromagnetic
Board Mount
4 kHz
72 dBA
12 Ohms
Square
Solder Pad
- 20 C
+ 70 C
3.2 mm
3.2 mm
2 mm
Brand: PUI Audio
Current Rating: 120 mA
Height: 2 mm
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Speakers & Transducers
Self Resonant Frequency: 4 kHz
Series: SMT-0340
Factory Pack Quantity: 3000
Subcategory: Audio Devices
Voltage Rating: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8531801000
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMT-0340 Micro Transducer

PUI Audio SMT-0340 Micro Transducer measures 3mm x 3mm, less than 1/6th the size of a dime. This tiny surface-mount transducer offers a relatively flat frequency response from 500Hz to 10kHz, allowing it to be used for polyphonic applications or between 3.5kHz to 4.2kHz for peak output. PUI Audio SMT-0340 SMT Micro Transducer is designed for 3V0-p input, making it ideal for generating audible notifications on wearables and other small handheld electronics.

SMT Transducers

PUI Audio Surface Mount (SMT) Transducers provide convenient solutions to difficult audio requirements. Presented in a variety of styles, PUI Audio SMT Transducers allow product designers to leverage the power of their own drive circuit or processor to achieve the exact tone, or multiple tones, their design requires, with the ability to vary the sound pressure level (SPL).

In Stock: 3,024

Stock:
3,024 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.90 $3.90
$3.02 $30.20
$2.71 $67.75
$2.48 $124.00
$2.31 $231.00
$2.12 $530.00
$1.94 $970.00
$1.80 $1,800.00
Full Reel (Order in multiples of 3000)
$1.78 $5,340.00