SMT-0927-S-8-R

PUI Audio
665-SMT0927S8R
SMT-0927-S-8-R

Mfr.:

Description:
Speakers & Transducers EM 3.6Vp 2700Hz 87dB Side Fire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Transducers
Electromagnetic
Board Mount
2.7 kHz
87 dBA
15 Ohms
Square
Gullwing Lead
- 30 C
+ 85 C
8.5 mm
8.5 mm
4 mm
Brand: PUI Audio
Current Rating: 100 mA
Dimensions: 8.5 mm L x 8.5 mm W x 4 mm H
Height: 4 mm
Height - in: 0.157 in
Height - mm: 4 mm
Length - in: 0.335 in
Length - mm: 8.5 mm
Packaging: Reel
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.7 kHz
Series: SMT-09
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Voltage Rating: 3.6 V
Width - in: 0.335 in
Width - mm: 8.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8543700000
USHTS:
8531809041
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMT-09 Transducers

PUI Audio SMT-09 Transducers are surface-mount transducers with a 1.9mm thickness and a with a directional resonant frequency of 5200Hz. SMT-09 Transducers are designed for space-limited electronics such as smartphones, tablets, laptops, as well as wearable technology and IoT devices such as Wi-Fi®-enabled thermostats. PUI SMT-0952-T-5V-R features a directional resonant frequency of 5200Hz, making it ideal for location-based tracker alarms to help users find the device based on sound. The SMT-0940-T-3V-R is designed with a lower resonant frequency for multi-tone output while remaining thin. SMT-09 Transducers are piezo-based audio solutions that offer low current consumption, battery-friendly 3mA or 1mA max. The series also allows for a 1-25Vp-p voltage range with easy output scalability.

SMT Transducers

PUI Audio Surface Mount (SMT) Transducers provide convenient solutions to difficult audio requirements. Presented in a variety of styles, PUI Audio SMT Transducers allow product designers to leverage the power of their own drive circuit or processor to achieve the exact tone, or multiple tones, their design requires, with the ability to vary the sound pressure level (SPL).

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$1.66 $1,660.00