TOM-1145S-C33-R

PUI Audio
665-TOM1145SC33R
TOM-1145S-C33-R

Mfr.:

Description:
Microphones 2.2kOhm x 4mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Omnidirectional
2.2 kOhms
- 45 dBA
4 mm
1.1 mm
2 V
Brand: PUI Audio
Depth - in: 0.043 in
Depth - mm: 1.1 mm
Diameter - in: 0.157 in
Diameter - mm: 4 mm
Product Type: Microphones
Series: TOM
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
USHTS:
8518108030
TARIC:
8518109590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: