81491-510-039 XP Bone Kit

PacTec
616-81491-510-039
81491-510-039 XP Bone Kit

Mfr.:

Description:
Enclosures, Boxes & Cases XP Kit 5.5 x 3.6 x 1.1" Bone

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PacTec
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Hand Held
Acrylonitrile Butadiene Styrene (ABS)
Bone
139.7 mm
91.44 mm
27.94 mm
UL 94 HB
Hand Held
Brand: PacTec
Features: 1 Panel
Housing Colour: Bone
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: 81491-510-039
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923100000
USHTS:
3923109000
TARIC:
3923109090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.00 $12.00
$10.57 $52.85
$9.72 $97.20
$9.14 $228.50
$8.58 $429.00
$8.00 $800.00
$7.86 $1,572.00